Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET MOTORS
Manufacturer Part No82924039
Newark Part No.01AC6362
Product Range829240 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerCROUZET MOTORS
Manufacturer Part No82924039
Newark Part No.01AC6362
Product Range829240 Series
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size-
Coil TypeDC
Step Angle7.5°
No. of PhasesTwo Phase
Resistance10.7ohm
Torque Max2.79N-m
Current Rating590mA
Inductance24mH
Voltage Rating Max-
Inertia18.8g-cm²
No. of Wires4
External Length45.5mm
Shaft Diameter3.5mm
Product Range829240 Series
Shaft Length13.2mm
SVHCLead
Product Overview
- 829240 series stepper gearmotor
- Number of phases are 2, 100 ratio
- 7.5W input power, 10.7ohm phase resistor
- 24Mh phase inductance, 0.59A phase current, 7.5° step angle
- 6mNm maximum detent torque
- 250mm +- 10 (UL style 1569 105°C 300V - 4 leads AWG24) output leads
- 35dBA noise level, -30 -<gt/> +70°C (CEI60068-2-1/2) temperature range
- Brass front bearing, standard shaft
- 80N maximum radial force, 10N maximum axial force
- Degree of protection is IP40 (CEI60529)
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
DC
No. of Phases
Two Phase
Torque Max
2.79N-m
Inductance
24mH
Inertia
18.8g-cm²
External Length
45.5mm
Product Range
829240 Series
SVHC
Lead
Motor Size
-
Step Angle
7.5°
Resistance
10.7ohm
Current Rating
590mA
Voltage Rating Max
-
No. of Wires
4
Shaft Diameter
3.5mm
Shaft Length
13.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate