New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Electric Motors
                      6. Stepper Motors
                      Print Page

                      82924041

                      Stepper Motor, Gear, Single Shaft, DC, 7.5 °, 3.97 N-m, 590 mA

                      CROUZET MOTORS 82924041
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCROUZET MOTORS
                      Manufacturer Part No82924041
                      Newark Part No.01AC6363
                      Product Range829240 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)

                      Product Information

                      ManufacturerCROUZET MOTORS
                      Manufacturer Part No82924041
                      Newark Part No.01AC6363
                      Product Range829240 Series
                      Technical Datasheet

                      Data Sheet

                      Stepper Motor TypeSingle Shaft
                      Motor Size-
                      Coil TypeDC
                      No. of PhasesTwo Phase
                      Step Angle7.5°
                      Torque Max3.97N-m
                      Resistance10.7ohm
                      Inductance24mH
                      Current Rating590mA
                      Voltage Rating Max-
                      Inertia18.8g-cm²
                      No. of Wires4
                      External Length45.5mm
                      Shaft Diameter3.5mm
                      Product Range829240 Series
                      Shaft Length13.2mm
                      SVHCLead

                      Product Overview

                      • 829240 series stepper gearmotor
                      • Number of phases are 2, 150 ratio
                      • 7.5W input power, 10.7ohm phase resistor
                      • 24Mh phase inductance, 0.59A phase current, 7.5° step angle
                      • 6mNm maximum detent torque
                      • 250mm +- 10 (UL style 1569 105°C 300V - 4 leads AWG24) output leads
                      • 35dBA noise level, -30 -<gt/> +70°C (CEI60068-2-1/2) temperature range
                      • Brass front bearing, standard shaft
                      • 80N maximum radial force, 10N maximum axial force
                      • Degree of protection is IP40 (CEI60529)

                      Technical Specifications

                      Stepper Motor Type

                      Single Shaft

                      Coil Type

                      DC

                      Step Angle

                      7.5°

                      Resistance

                      10.7ohm

                      Current Rating

                      590mA

                      Inertia

                      18.8g-cm²

                      External Length

                      45.5mm

                      Product Range

                      829240 Series

                      SVHC

                      Lead

                      Motor Size

                      -

                      No. of Phases

                      Two Phase

                      Torque Max

                      3.97N-m

                      Inductance

                      24mH

                      Voltage Rating Max

                      -

                      No. of Wires

                      4

                      Shaft Diameter

                      3.5mm

                      Shaft Length

                      13.2mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.