New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Electric Motors
                      6. DC Motors
                      Print Page

                      89810908

                      DC Motor, Brush, Brushed, 24 V, 2920 rpm, 50 mN-m, 15 W, 42 mm

                      CROUZET MOTORS 89810908
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCROUZET MOTORS
                      Manufacturer Part No89810908
                      Newark Part No.03AC6365
                      Product Range89810 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 21 week(s)
                      QuantityPrice
                      1+$657.520
                      Price for:Each
                      Minimum: 105
                      Multiple: 105
                      $69,039.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCROUZET MOTORS
                      Manufacturer Part No89810908
                      Newark Part No.03AC6365
                      Product Range89810 Series
                      Technical Datasheet

                      Data Sheet

                      DC Motor TypeBrushed
                      No. of PhasesSingle Phase
                      Supply Voltage VDC24V
                      Rotational Speed Max2920rpm
                      Torque Max50mN-m
                      Power Rating15W
                      Motor Size42mm
                      External Length71.4mm
                      Product Range89810 Series
                      SVHCLead

                      Product Overview

                      • DCmind brush direct motor (898109 4000RPM Vdc=24 Dir.=2 shaft=6 filter=B encoder=1000PPR channel=2)
                      • Silent motor, 24V built in EMC filter class B
                      • Excellent efficiency, long life
                      • IP65 protection, in accordance with UL regulations
                      • 2920rpm nominal speed, 50mNm torque
                      • 1A absorbed current, 64% efficiency nominal
                      • 35dBA noise level, 20W maximum output power
                      • 190mNm starting torque, 3.3A starting current
                      • 7.3ohm resistance, 6mH inductance
                      • 0.8ms electrical time constant, 8 commutator segments

                      Technical Specifications

                      DC Motor Type

                      Brushed

                      Supply Voltage VDC

                      24V

                      Torque Max

                      50mN-m

                      Motor Size

                      42mm

                      Product Range

                      89810 Series

                      No. of Phases

                      Single Phase

                      Rotational Speed Max

                      2920rpm

                      Power Rating

                      15W

                      External Length

                      71.4mm

                      SVHC

                      Lead

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.