Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET SWITCH TECHNOLOGIES
Manufacturer Part NoX0189666
Newark Part No.34B3998
Product Range83137 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.66 |
Price for:Each
Minimum: 180
Multiple: 180
$4,618.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET SWITCH TECHNOLOGIES
Manufacturer Part NoX0189666
Newark Part No.34B3998
Product Range83137 Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorSide Rotary
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max5A
Contact Voltage DC Nom-
Product Range83137 Series
Contact Voltage AC Nom250V
Operating Force Max0.12N-cm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 831370C3.W is a single-pole double-throw (SPDT) Miniature Side Rotary Switch with silver contacts and stainless steel wire actuator. The high sensitivity switch features glass filled polyamide case and 1/4" quick connect terminals.
- -20 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
83137 Series
Operating Force Max
0.12N-cm
Microswitch Actuator
Side Rotary
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate