Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET SWITCH TECHNOLOGIES
Manufacturer Part No831613C6.FB
Newark Part No.28C5501
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerCROUZET SWITCH TECHNOLOGIES
Manufacturer Part No831613C6.FB
Newark Part No.28C5501
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max10.1A
Contact Voltage DC Nom-
Product Range-
Contact Voltage AC Nom-
Operating Force Max0.8N
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
10.1A
Product Range
-
Operating Force Max
0.8N
Microswitch Actuator
Roller Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate