Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET SWITCH TECHNOLOGIES
Manufacturer Part No83293009
Newark Part No.47AC4096
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $18.780 |
Price for:Each
Minimum: 50
Multiple: 50
$939.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET SWITCH TECHNOLOGIES
Manufacturer Part No83293009
Newark Part No.47AC4096
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max5A
Contact Voltage DC Nom-
Product Range-
Contact Voltage AC Nom250V
Operating Force Max2N
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
-
Operating Force Max
2N
Microswitch Actuator
Pin Plunger
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate