Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET SWITCH TECHNOLOGIES
Manufacturer Part No83871101
Newark Part No.28C5975
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $123.410 |
Price for:Each
Minimum: 10
Multiple: 10
$1,234.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET SWITCH TECHNOLOGIES
Manufacturer Part No83871101
Newark Part No.28C5975
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max6A
Contact Voltage AC Max120V
Operating Force Max10N
Product Range-
Contact Current DC Max550mA
Contact Voltage DC Max125V
SVHCLead
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
6A
Operating Force Max
10N
Contact Current DC Max
550mA
SVHC
Lead
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
120V
Product Range
-
Contact Voltage DC Max
125V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
