Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No84872141
Newark Part No.86K0434
Product RangeMUS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $181.910 |
Price for:Each
Minimum: 1
Multiple: 1
$181.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No84872141
Newark Part No.86K0434
Product RangeMUS Series
Technical Datasheet
Product RangeMUS Series
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC250V
Supply Voltage Max80V
Power Consumption3.9VA
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 84872141 is a DIN rail-mount Voltage Monitoring Relay with SPDT contact configuration. The MUS/MUSF series monitoring relay features over/under-voltage control, selectable latching (memory) function, adjustable time delays and LED status indication. The control relay monitoring their own power supply.
- Green LED display power supply
- 250ms/True RMS measurement Maximum measuring cycle time
- ±10% of full scale Display precision
- 1.5s Reset time
- ±0.5% Repetition accuracy with constant parameters
- 10mA/5VDc Minimum breaking current
- 1250VA AC Breaking capacity (resistive)
- 360 Operations/hour at full load maximum rate
- 4kV (1.2/50μs) Rated impulse withstand voltage
- 2kV (AC) at 50Hz/1 minute Dielectric strength
- <gt/>500MΩ at 500VDC Insulation resistance
- 30 x 10⁶ operations Mechanical life
- 1 x 10⁵ operations Electrical life
Applications
Industrial
Technical Specifications
Product Range
MUS Series
Contact Current
5A
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Power Consumption
3.9VA
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
80V
SVHC
No SVHC (10-Jun-2022)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate