Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No84872151
Newark Part No.86K0436
Product RangeMUSF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $233.190 |
Price for:Each
Minimum: 1
Multiple: 1
$233.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No84872151
Newark Part No.86K0436
Product RangeMUSF Series
Technical Datasheet
Product RangeMUSF Series
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC250V
Supply Voltage Max80V
Power Consumption1.6W
SVHCLead
Technical Specifications
Product Range
MUSF Series
Contact Current
5A
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Power Consumption
1.6W
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
80V
SVHC
Lead
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
