Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No84873026
Newark Part No.86K0445
Product RangeHWUA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $256.040 |
Price for:Each
Minimum: 1
Multiple: 1
$256.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part No84873026
Newark Part No.86K0445
Product RangeHWUA Series
Technical Datasheet
Product RangeHWUA Series
Contact ConfigurationDPDT
Contact Current5A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250V
Supply Voltage Max480VAC
Phase Type3 Phase
Power Consumption2.9VA
Phase Monitoring Range Min194VAC
Phase Monitoring Range Max528VAC
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 84873026 is a 3-phase Multifunction Phase Control Relay with DPDT contacts. This HWUA-series DIN rail mount multifunction phase control relay features as control of 3-phase networks phase sequence, phase failure, asymmetry, under and overvoltage with independent settings, true RMS measurement.
- Controls its own supply voltage
- LED status indication
- 22VA Power consumption
- ≤650ms Delay on pick-up
- Double changeover relay
- 1250VA AC Breaking capacity
Applications
Industrial
Technical Specifications
Product Range
HWUA Series
Contact Current
5A
Relay Terminals
Screw
Supply Voltage Max
480VAC
Power Consumption
2.9VA
Phase Monitoring Range Max
528VAC
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250V
Phase Type
3 Phase
Phase Monitoring Range Min
194VAC
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate