Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No84873220
Newark Part No.58T0810
Product RangeH3US Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $239.520 |
Price for:Each
Minimum: 1
Multiple: 1
$239.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No84873220
Newark Part No.58T0810
Product RangeH3US Series
Technical Datasheet
Product RangeH3US Series
Contact ConfigurationDPDT
Contact Current5A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250V
Supply Voltage Max480VAC
Phase Type3 Phase
Power Consumption2.9VA
Phase Monitoring Range Min-
Phase Monitoring Range Max-
SVHCTo Be Advised
Technical Specifications
Product Range
H3US Series
Contact Current
5A
Relay Terminals
Screw
Supply Voltage Max
480VAC
Power Consumption
2.9VA
Phase Monitoring Range Max
-
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250V
Phase Type
3 Phase
Phase Monitoring Range Min
-
SVHC
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate