New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Analog Timers - DIN Rail
                      Print Page

                      88829119

                      Analog Timer, EMAR9 Series, On-Delay, 0.1 s, 20 h, 7 Ranges, 1 Changeover Relay

                      CROUZET 88829119
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCROUZET
                      Manufacturer Part No88829119
                      Newark Part No.55W2139
                      Product RangeEMAR9 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)
                      QuantityPrice
                      1+$66.530
                      Price for:Each
                      Minimum: 30
                      Multiple: 10
                      $1,995.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCROUZET
                      Manufacturer Part No88829119
                      Newark Part No.55W2139
                      Product RangeEMAR9 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeEMAR9 Series
                      Timer FunctionsOn-Delay
                      Time Min0.1s
                      Time Max20h
                      No. of Timing Ranges7Ranges
                      Timer Output1 Changeover Relay
                      Supply Voltage Max24V
                      Current Rating Nom5A
                      Connection / TerminationScrew Terminals
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      The 88829119 is a SPDT 17.5mm 5A mono-function Timer Relay with screw terminals featuring multi-range (7 ranges) and multi-voltage/single-voltage functions. The EMAR9 relay includes screw terminals and LED status indicator (1 voltage present LED, 1 timer ON LED) and it has time range of 0.1s to 20hours. It has an option of supplying a load in parallel (EMER/EMYR). This EMAR9 series relay supports A-function.

                      • Multi-range and voltage
                      • LED status indicator
                      • Option of supplying a load in parallel (EMER/EMYR)
                      • ±0.5% Repetition accuracy with constant parameters
                      • ±0.05%/°C Drift temperature
                      • ±0.2%/V Drift voltage
                      • 30ms Minimum pulse time
                      • 100ms Maximum reset time by de-energization

                      Applications

                      Automation & Process Control

                      Technical Specifications

                      Product Range

                      EMAR9 Series

                      Time Min

                      0.1s

                      No. of Timing Ranges

                      7Ranges

                      Supply Voltage Max

                      24V

                      Connection / Termination

                      Screw Terminals

                      Timer Functions

                      On-Delay

                      Time Max

                      20h

                      Timer Output

                      1 Changeover Relay

                      Current Rating Nom

                      5A

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.