Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $122.020 |
Price for:Each
Minimum: 1
Multiple: 1
$122.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part No99776605
Newark Part No.34T4489
Technical Datasheet
No. of Digits / Alpha6
Digit Height4mm
Supply Voltage Min24VDC
Supply Voltage Max110VDC
Panel Cutout Height24mm
Panel Cutout Width33.5mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
SVHCTo Be Advised
Product Overview
The 99776605 is an Electromechanical Hour Meter with white digits on a black background.
- Unlimited maximum pulse length
- IP00/IP40 Protection rating
- -10 to 60°C Temperature range
- IP40/IP00 Protection rating
- 36 x 37 Screw-fixing without manual reset
Applications
Industrial, Clock & Timing
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
24VDC
Panel Cutout Height
24mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
4mm
Supply Voltage Max
110VDC
Panel Cutout Width
33.5mm
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate