Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.230 |
Price for:Each
Minimum: 1
Multiple: 1
$72.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No99792810
Newark Part No.55W2167
Technical Datasheet
No. of Digits / Alpha7
Digit Height4mm
Supply Voltage Min4.5VDC
Supply Voltage Max35VDC
Panel Cutout Height13mm
Panel Cutout Width30mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Digits / Alpha
7
Supply Voltage Min
4.5VDC
Panel Cutout Height
13mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
4mm
Supply Voltage Max
35VDC
Panel Cutout Width
30mm
Operating Temperature Max
60°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate