Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part NoBM1R16MV1
Newark Part No.03AC6354
Product RangeSyrline BA1R Series
Your Part Number
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $137.490 |
Price for:Each
Minimum: 1
Multiple: 1
$137.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoBM1R16MV1
Newark Part No.03AC6354
Product RangeSyrline BA1R Series
Technical Datasheet
Contact Voltage VDC30V
Timer FunctionsMultifunction
Time Min0.5s
Time Max10Days
Product RangeSyrline BA1R Series
Contact ConfigurationSPDT
Contact Current16A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Nom Input Voltage240VAC
Timing AdjustmentKnob
Approvals & StandardsCCC, CE, cULus
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Voltage VDC
30V
Time Min
0.5s
Product Range
Syrline BA1R Series
Contact Current
16A
Contact Voltage VAC
250V
Nom Input Voltage
240VAC
Approvals & Standards
CCC, CE, cULus
Timer Functions
Multifunction
Time Max
10Days
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Knob
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate