Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $215.820 |
Price for:Each
Minimum: 10
Multiple: 1
$2,158.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoDSR220A
Newark Part No.28C3382
Product RangeSR Series
Technical Datasheet
Product RangeSR Series
Contact ConfigurationSPDT
Contact Current10A
Relay MountingDIN Rail, Panel
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Supply Voltage Max220VAC
Power Consumption11VA
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DSR220A is a DIN/panel mount under Voltage Relay with SPDT AgCdO contact. This SR-series relay is energized when the supply (effective for AC) exceeds the selected threshold. It de-energizes when the controlled supply falls below (5 to 20% hysteresis) of the supply voltage or when the input power breaks.
- Multiple AC/DC voltages
- Automatic operation
- -10 to 60°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
SR Series
Contact Current
10A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Power Consumption
11VA
Contact Configuration
SPDT
Relay Mounting
DIN Rail, Panel
Relay Terminals
Quick Connect
Supply Voltage Max
220VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate