Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part NoGN350ASZH
Newark Part No.57AJ5370
Product RangeGN3 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $353.140 | $199.250 |
Price for:Each
Minimum: 1
Multiple: 1
$199.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoGN350ASZH
Newark Part No.57AJ5370
Product RangeGN3 Series
Technical Datasheet
Contact Configuration-
Load Current50A
Operating Voltage Max510VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min24VAC
Control Voltage Max255VAC
Product RangeGN3 Series
SVHCLead
Product Overview
- GN3 series reverse solid state relay
- For frequent start/stop operation of three-phase heaters or motors
- A market favourite for many years
- 3 legs control
- Output overvoltage protection
- Zero cross version
- CE, cRUus and UKCA recognized
Technical Specifications
Contact Configuration
-
Operating Voltage Max
510VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
255VAC
SVHC
Lead
Load Current
50A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
24VAC
Product Range
GN3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
