Print Page
Image is for illustrative purposes only. Please refer to product description.

47 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.120 |
| 10+ | $18.160 |
| 25+ | $15.420 |
| 50+ | $15.110 |
| 100+ | $14.800 |
| 250+ | $14.050 |
| 500+ | $13.290 |
Price for:Each
Minimum: 1
Multiple: 1
$22.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoGH633
Newark Part No.27T6514
Technical Datasheet
Battery Voltage6V
Battery Technology-
Battery Capacity3.4Ah
External Diameter-
Battery Size Code-
External Height60
Battery TerminalsSolder Tab
External Width34
Pack Quantity1
Battery Type / Size-
External Depth134
Weight690mg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCLead
Product Overview
These lead acid batteries are designed for general purpose use and provide 3-5 years in standby service or more than 400 cycles at 50% depth of discharge. Economical, lightweight and ruggedly constructed. Rechargeable.
Technical Specifications
Battery Voltage
6V
Battery Capacity
3.4Ah
Battery Size Code
-
Battery Terminals
Solder Tab
Pack Quantity
1
External Depth
134
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
-
External Diameter
-
External Height
60
External Width
34
Battery Type / Size
-
Weight
690mg
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
