Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoGP1272
Newark Part No.58AC7814
Product RangeGP Series
Your Part Number
139 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $38.630 |
| 10+ | $31.970 |
| 25+ | $30.000 |
| 50+ | $28.030 |
| 100+ | $26.480 |
| 250+ | $24.550 |
| 500+ | $23.220 |
Price for:Each
Minimum: 1
Multiple: 1
$38.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoGP1272
Newark Part No.58AC7814
Product RangeGP Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity8.5Ah
External Diameter-
Battery Size Code-
External Height98.6mm
Battery TerminalsQuick Connect
Pack Quantity1
External Width64.8mm
External Depth150.9mm
Battery Type / Size-
Weight2.4kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeGP Series
SVHCLead
Product Overview
GP1272 is a general purpose battery upto 5 years in standby service or more than 260 cycles at 100% discharge in cycle service. As with all CSB batteries, all are rechargeable, highly efficient, leak proof and maintenance free.
- 6 cells per unit, 12V voltage, 7.2Ah capacity
- Maximum discharge current is 100A/130A(5sec)
- Approximate 23mohm internal resistance
- F1/F2-faston tab 187/250 terminal
Technical Specifications
Battery Voltage
12V
Battery Capacity
8.5Ah
Battery Size Code
-
Battery Terminals
Quick Connect
External Width
64.8mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
External Diameter
-
External Height
98.6mm
Pack Quantity
1
External Depth
150.9mm
Weight
2.4kg
Battery NEDA Code
-
Product Range
GP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
