Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoGPL12520
Newark Part No.58AC7805
Product RangeGPL Series
Technical Datasheet
72 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $194.960 |
| 5+ | $191.820 |
| 10+ | $188.680 |
Price for:Each
Minimum: 1
Multiple: 1
$194.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoGPL12520
Newark Part No.58AC7805
Product RangeGPL Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity52Ah
External Diameter-
Battery Size Code-
Battery TerminalsBolt
External Height206.3mm
Pack Quantity1
External Width138.4mm
Battery Type / Size-
External Depth228mm
Weight17.2kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeGPL Series
SVHCLead
Technical Specifications
Battery Voltage
12V
Battery Capacity
52Ah
Battery Size Code
-
External Height
206.3mm
External Width
138.4mm
External Depth
228mm
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
External Diameter
-
Battery Terminals
Bolt
Pack Quantity
1
Battery Type / Size
-
Weight
17.2kg
Battery NEDA Code
-
Product Range
GPL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT