You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HRL1234WF2FR

Rechargeable Battery, 12 V, Lead Acid, 9 Ah, Quick Connect

CSB BATTERY OF AMERICA HRL1234WF2FR
×
×

The actual product may differ from image shown

Manufacturer Part No:
HRL1234WF2FR
Newark Part No.:
27T6516
Product Range
HRL Series
Technical Datasheet:
HRL1234WF2FR   Datasheet
See all Technical Docs

Product Range Selector (HRL Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12V

:
Lead Acid

:
9Ah


:
Quick Connect


:
98.3mm

:
151mm

:
64mm

:
1

:
2.56kg



:
HRL Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The HRL1234WF2FR is a Rechargeable Battery with F2 Faston tab 250 terminals. It is specially designed for high efficient discharge and long life application. Its characteristics are small volume, light weight and high discharge efficiency. It can be used for more than 260 cycles at 100% discharge in cycle service, up to 8 years in standby service.
  • UL94-HB and UL94V-0 Flammability rating
  • 6 Cells per unit
  • 12V Voltage per unit
  • 4W at 15 Minutes rate to 1.67V per cell at 25°C(77°F) capacity
  • 130A at 5sec Maximum discharge current
  • 3.4A Recommended maximum charging current limit

Applications

Power Management, Consumer Electronics

Footnotes

CSB Batteries can be stored for more than 6 months at 25°C (77°F). Please charge batteries before using. For higher temperatures the time interval will be shorter.
Best Seller

116 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 6/12/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Hazardous Item

There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.

$52.97

Pricing is unavailable. Please contact customer services.

Price for:
 
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $52.97
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $48.88
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $47.74
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $46.59
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $43.63
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $36.65
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --