Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoUPS122406F2
Newark Part No.58AC7838
Product RangeUPS Series
Technical Datasheet
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoUPS122406F2
Newark Part No.58AC7838
Product RangeUPS Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity-
Battery Size Code-
External Diameter-
External Height98.6mm
Battery TerminalsQuick Connect
Pack Quantity1
External Width51mm
External Depth150.9mm
Battery Type / Size-
Weight1.46kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeUPS Series
SVHCLead
Technical Specifications
Battery Voltage
12V
Battery Capacity
-
External Diameter
-
Battery Terminals
Quick Connect
External Width
51mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
Battery Size Code
-
External Height
98.6mm
Pack Quantity
1
External Depth
150.9mm
Weight
1.46kg
Battery NEDA Code
-
Product Range
UPS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate