Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCTS / TUSONIX
Manufacturer Part No2499-003-U2MO-101KLF
Newark Part No.25M1969
Technical Datasheet
304 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.820 |
| 10+ | $10.330 |
| 25+ | $8.930 |
| 50+ | $8.250 |
| 100+ | $7.330 |
| 250+ | $6.970 |
| 500+ | $6.260 |
Price for:Each
Minimum: 1
Multiple: 1
$10.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS / TUSONIX
Manufacturer Part No2499-003-U2MO-101KLF
Newark Part No.25M1969
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating500VDC
Current Rating20A
Filter TypeEMI, RFI
Filter TerminalsAxial Leaded
No. of Phases-
No. of Stages-
Filter MountingChassis Mount
Capacitance100pF
Filter Input TerminalsWire Leaded
Filter Output TerminalsWire Leaded
Product Range-
SVHCLead (16-Jan-2020)
Product Overview
The 2499-003-U2MO-101KLF is a 100pF ceramic feed-through EMI/RFI Capacitor for low pass filtering applications, where chassis mounting is required and space is at a premium.
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
20A
Filter Terminals
Axial Leaded
No. of Stages
-
Capacitance
100pF
Filter Output Terminals
Wire Leaded
SVHC
Lead (16-Jan-2020)
Voltage Rating
500VDC
Filter Type
EMI, RFI
No. of Phases
-
Filter Mounting
Chassis Mount
Filter Input Terminals
Wire Leaded
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate