Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCTS / TUSONIX
Manufacturer Part No2499-003-X5U0-102PLF
Newark Part No.25M1970
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.300 |
| 10+ | $8.630 |
| 25+ | $8.630 |
| 50+ | $8.620 |
| 100+ | $8.620 |
| 250+ | $8.330 |
| 500+ | $7.780 |
Price for:Each
Minimum: 1
Multiple: 1
$11.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCTS / TUSONIX
Manufacturer Part No2499-003-X5U0-102PLF
Newark Part No.25M1970
Technical Datasheet
Capacitance1000pF
Voltage Rating500V
Current Rating20A
Capacitor Case Style-
Capacitor MountingScrew Mount
Capacitance Tolerance0%, +100%
Operating Temperature Min-55°C
Operating Temperature Max85°C
DC Resistance Max-
Insulation Resistance10Gohm
Dielectric CharacteristicX5U
Product Range-
SVHCLead (16-Jan-2020)
Product Overview
The 2499-003-X5U0-102PLF is a 20A/500V lead-through Capacitor with ceramic, feed-through filter type, wire leaded filter terminals and C-configuration. This capacitor is suitable for low pass filtering applications, where chassis mounting is required and where space is at a premium.
- -55 to 125°C Operating temperature range
Applications
Consumer Electronics
Technical Specifications
Capacitance
1000pF
Current Rating
20A
Capacitor Mounting
Screw Mount
Operating Temperature Min
-55°C
DC Resistance Max
-
Dielectric Characteristic
X5U
SVHC
Lead (16-Jan-2020)
Voltage Rating
500V
Capacitor Case Style
-
Capacitance Tolerance
0%, +100%
Operating Temperature Max
85°C
Insulation Resistance
10Gohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate