Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.080 |
| 10+ | $13.930 |
| 25+ | $12.850 |
| 50+ | $12.090 |
| 100+ | $11.380 |
| 250+ | $10.320 |
Price for:Each
Minimum: 1
Multiple: 1
$17.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS / TUSONIX
Manufacturer Part No4100-053LF
Newark Part No.25M3518
Technical Datasheet
Capacitance5000pF
Filter ApplicationsGeneral Purpose
Voltage Rating200VAC
Filter TypeLow Pass
Current Rating10A
No. of Phases-
No. of Stages-
Filter TerminalsAxial Leaded
Filter MountingThrough Hole
Filter Input Terminals-
Filter Output Terminals-
Product Range-
SVHCLead (16-Jan-2020)
Product Overview
The 4100-053LF is a PCB mount Power Line Filter offers 5000pF capacitance with 10A current rating at 200V voltage.
Applications
Industrial
Technical Specifications
Capacitance
5000pF
Voltage Rating
200VAC
Current Rating
10A
No. of Stages
-
Filter Mounting
Through Hole
Filter Output Terminals
-
SVHC
Lead (16-Jan-2020)
Filter Applications
General Purpose
Filter Type
Low Pass
No. of Phases
-
Filter Terminals
Axial Leaded
Filter Input Terminals
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
