Print Page
Image is for illustrative purposes only. Please refer to product description.

2,064 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.010 |
| 10+ | $13.130 |
| 25+ | $12.290 |
| 50+ | $11.880 |
| 100+ | $11.280 |
| 250+ | $11.030 |
| 500+ | $10.860 |
Price for:Each
Minimum: 1
Multiple: 1
$14.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS / TUSONIX
Manufacturer Part No4400-093LF
Newark Part No.25M3897
Technical Datasheet
Capacitance0.01µF
Voltage Rating50V
Current Rating10A
Capacitor Case Style-
Capacitor MountingScrew Mount
Capacitance Tolerance-20%, +80%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max-
Insulation Resistance10Gohm
Dielectric Characteristic-
Product Range-
SVHCLead (16-Jan-2020)
Product Overview
The 4400-093LF is a 10A sub-miniature ceramic lead-through Capacitor for low pass filtering applications.
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Capacitance
0.01µF
Current Rating
10A
Capacitor Mounting
Screw Mount
Operating Temperature Min
-55°C
DC Resistance Max
-
Dielectric Characteristic
-
SVHC
Lead (16-Jan-2020)
Voltage Rating
50V
Capacitor Case Style
-
Capacitance Tolerance
-20%, +80%
Operating Temperature Max
125°C
Insulation Resistance
10Gohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
