Print Page
Image is for illustrative purposes only. Please refer to product description.
3,795 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.630 |
| 10+ | $3.410 |
| 25+ | $3.210 |
| 50+ | $2.940 |
| 100+ | $2.660 |
| 250+ | $2.310 |
| 500+ | $1.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCTS / TUSONIX
Manufacturer Part No4700-003LF
Newark Part No.25M4039
Technical Datasheet
Filter ApplicationsGeneral Purpose
Capacitance2000pF
Voltage Rating100V
Filter TypeGeneral Purpose
Current Rating10A
No. of Phases-
No. of Stages1 Stage
Filter TerminalsSMD
Inductance Min100mH
Filter MountingSurface Mount
Filter Input TerminalsSMD
Filter Output TerminalsSMD
Product Range-
SVHCLead (16-Jan-2020)
Product Overview
The 4700-003LF is a 10A general purpose SMD Pi-section Filter designed for use near to noise generating components to suppress interference at source.
- -55 to 125°C Operating temperature range
Applications
Industrial, RF Communications, Communications & Networking, Signal Processing, Consumer Electronics, Sensing & Instrumentation
Technical Specifications
Filter Applications
General Purpose
Voltage Rating
100V
Current Rating
10A
No. of Stages
1 Stage
Inductance Min
100mH
Filter Input Terminals
SMD
Product Range
-
Capacitance
2000pF
Filter Type
General Purpose
No. of Phases
-
Filter Terminals
SMD
Filter Mounting
Surface Mount
Filter Output Terminals
SMD
SVHC
Lead (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate