Print Page
Image is for illustrative purposes only. Please refer to product description.
4,453 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.480 |
| 10+ | $5.160 |
| 25+ | $4.850 |
| 50+ | $4.450 |
| 100+ | $4.020 |
| 250+ | $3.500 |
| 500+ | $2.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS / TUSONIX
Manufacturer Part No4700-008LF
Newark Part No.25M4041
Technical Datasheet
Capacitance4000pF
Filter ApplicationsGeneral Purpose
Voltage Rating100V
Filter TypeGeneral Purpose
Current Rating10A
No. of Phases-
Filter TerminalsSMD
No. of Stages1 Stage
Filter MountingSurface Mount
Inductance Min100mH
Filter Input TerminalsSMD
Filter Output TerminalsSMD
Product Range-
SVHCLead (16-Jan-2020)
Product Overview
The 4700-008LF is a 10A general purpose SMD Pi-section Filter designed for use near to noise generating components to suppress interference at source.
- -55 to 125°C Operating temperature range
Applications
Industrial, RF Communications, Communications & Networking, Signal Processing, Consumer Electronics, Sensing & Instrumentation
Technical Specifications
Capacitance
4000pF
Voltage Rating
100V
Current Rating
10A
Filter Terminals
SMD
Filter Mounting
Surface Mount
Filter Input Terminals
SMD
Product Range
-
Filter Applications
General Purpose
Filter Type
General Purpose
No. of Phases
-
No. of Stages
1 Stage
Inductance Min
100mH
Filter Output Terminals
SMD
SVHC
Lead (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate