Print Page
742C163220JP
RES N/W, ISOLATED, 22R, 0.063W, 0603 ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCTS
Manufacturer Part No742C163220JP
Newark Part No.75AJ2521
Product Range74x Series
Technical Datasheet
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.232 |
25+ | $0.216 |
50+ | $0.207 |
100+ | $0.199 |
250+ | $0.190 |
500+ | $0.175 |
1000+ | $0.161 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCTS
Manufacturer Part No742C163220JP
Newark Part No.75AJ2521
Product Range74x Series
Technical Datasheet
Resistance22ohm
Network Circuit TypeIsolated
No. of Resistors8Resistors
Resistor Case / Package0603 [1608 Metric]
Resistor TerminalsConcave
Resistance Tolerance± 5%
Voltage Rating50V
Power Rating per Resistor63mW
Temperature Coefficient± 200ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.8mm
Power Rating-
Product Length1.6mm
Product Width0.85mm
Product Height0.525mm
Product Range74x Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
22ohm
No. of Resistors
8Resistors
Resistor Terminals
Concave
Voltage Rating
50V
Temperature Coefficient
± 200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.8mm
Product Length
1.6mm
Product Height
0.525mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
63mW
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
-
Product Width
0.85mm
Product Range
74x Series
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate