Print Page
ATS040SM-1
CRYSTAL, 4MHZ, 20PF, TH, 11.1MM X 4.83MM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCTS
Manufacturer Part NoATS040SM-1
Newark Part No.73AJ1594
Product RangeATS-SM Series
Technical Datasheet
5,915 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.819 |
| 10+ | $0.793 |
| 25+ | $0.767 |
| 50+ | $0.738 |
| 100+ | $0.711 |
| 250+ | $0.681 |
| 500+ | $0.630 |
| 1000+ | $0.586 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCTS
Manufacturer Part NoATS040SM-1
Newark Part No.73AJ1594
Product RangeATS-SM Series
Technical Datasheet
Frequency Nom4MHz
Crystal CaseThrough Hole, 11.1mm x 4.83mm
Frequency Stability + / -50ppm
Load Capacitance20pF
Frequency Tolerance + / -30ppm
Product RangeATS-SM Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Frequency Nom
4MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-20°C
SVHC
To Be Advised
Crystal Case
Through Hole, 11.1mm x 4.83mm
Load Capacitance
20pF
Product Range
ATS-SM Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate