Print Page
CTS-CS-PAX-12-0500
Current Transducer, Open Loop Hall Effect, ± 500 A, Analogue, AC/DC, 4.5 to 5.5V, Through Hole
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCTS
Manufacturer Part NoCTS-CS-PAX-12-0500
Newark Part No.22AM0858
Product RangeCTS-CS-PAX-12-XXXX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerCTS
Manufacturer Part NoCTS-CS-PAX-12-0500
Newark Part No.22AM0858
Product RangeCTS-CS-PAX-12-XXXX Series
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage Range4.5V to 5.5V
Supply Voltage Range4.5V to 5.5V
Measured CurrentAC / DC
Accuracy-
Current Sensor TechnologyOpen Loop Hall Effect
Primary Current± 500A
Secondary Signal Type-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeCTS-CS-PAX-12-XXXX Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage Range
4.5V to 5.5V
Accuracy
-
Primary Current
± 500A
Sensor Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Supply Voltage Range
4.5V to 5.5V
Measured Current
AC / DC
Current Sensor Technology
Open Loop Hall Effect
Secondary Signal Type
-
Operating Temperature Min
-40°C
Product Range
CTS-CS-PAX-12-XXXX Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate