Print Page
VFM-10A
DC EMI FILTER, 10A, 75V, PC PIN ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoVFM-10A
Newark Part No.13AJ1431
Product RangeVFM-XX Series
Your Part Number
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.550 |
| 5+ | $47.600 |
| 10+ | $43.650 |
| 25+ | $39.710 |
| 50+ | $39.010 |
| 100+ | $38.300 |
| 250+ | $36.970 |
Price for:Each
Minimum: 1
Multiple: 1
$48.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoVFM-10A
Newark Part No.13AJ1431
Product RangeVFM-XX Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating75VDC
Current Rating10A
No. of Phases-
No. of Stages1 Stage
Filter MountingThrough Hole
Filter Input TerminalsPC Pin
Filter Output TerminalsPC Pin
Product RangeVFM-XX Series
SVHCLead (21-Jan-2025)
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
No. of Stages
1 Stage
Filter Input Terminals
PC Pin
Product Range
VFM-XX Series
Voltage Rating
75VDC
No. of Phases
-
Filter Mounting
Through Hole
Filter Output Terminals
PC Pin
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate