Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.610 |
| 5+ | $28.510 |
| 10+ | $27.410 |
| 25+ | $26.540 |
| 50+ | $25.520 |
| 100+ | $24.720 |
Price for:Each
Minimum: 1
Multiple: 1
$29.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY15B104Q-LHXI
Newark Part No.22AC8056
Technical Datasheet
Memory Density4Mbit
Memory Size4Mbit
Memory Organisation512K x 8bit
Memory Configuration512K x 8bit
InterfacesSPI
IC Interface TypeSPI
Clock Frequency Max40MHz
Clock Frequency40MHz
Supply Voltage Min2V
Supply Voltage Max3.6V
Memory Case StyleTDFN
IC Case / PackageTDFN
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory Density
4Mbit
Memory Organisation
512K x 8bit
Interfaces
SPI
Clock Frequency Max
40MHz
Supply Voltage Min
2V
Memory Case Style
TDFN
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Memory Size
4Mbit
Memory Configuration
512K x 8bit
IC Interface Type
SPI
Clock Frequency
40MHz
Supply Voltage Max
3.6V
IC Case / Package
TDFN
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability