Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $16.520 | 
| 5+ | $15.850 | 
| 10+ | $15.180 | 
| 25+ | $14.550 | 
| 50+ | $13.830 | 
| 100+ | $13.560 | 
| 250+ | $13.320 | 
Price for:Each
Minimum: 1
Multiple: 1
$16.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY22381FXI
Newark Part No.22AC8058
Technical Datasheet
Clock IC TypePLL Clock Generator
Frequency166MHz
No. of Outputs3Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Clock IC Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clock IC Type
PLL Clock Generator
No. of Outputs
3Outputs
Supply Voltage Max
3.465V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Frequency
166MHz
Supply Voltage Min
3.135V
Clock IC Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability