Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.750 |
10+ | $2.190 |
25+ | $2.050 |
50+ | $1.950 |
100+ | $1.840 |
250+ | $1.750 |
Price for:Each
Minimum: 1
Multiple: 1
$2.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C4045LQI-S411
Newark Part No.78AC4353
Technical Datasheet
Product Range-
CPU Speed48MHz
Core ArchitectureARM Cortex-M0+
No. of Bits32bit
Data Bus Width32bit
MPU Case StyleQFN-EP
No. of Pins24Pins
MPU FamilyPSoC 4
MPU SeriesPSoC 4000S
MCU Case StyleQFN
Embedded Interface TypeI2C, SPI, UART
Technical Specifications
Product Range
-
Core Architecture
ARM Cortex-M0+
Data Bus Width
32bit
No. of Pins
24Pins
MPU Series
PSoC 4000S
Embedded Interface Type
I2C, SPI, UART
SVHC
No SVHC (21-Jan-2025)
CPU Speed
48MHz
No. of Bits
32bit
MPU Case Style
QFN-EP
MPU Family
PSoC 4
MCU Case Style
QFN
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability