Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8C5868LTI-LP038
Newark Part No.63W3711
Product RangePSOC 5 Family CY8C58xx Series Microcontrollers
Your Part Number
Technical Datasheet
38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.910 |
| 5+ | $31.520 |
| 10+ | $28.910 |
| 25+ | $27.920 |
| 50+ | $27.030 |
| 100+ | $26.530 |
| 250+ | $26.050 |
Price for:Each
Minimum: 1
Multiple: 1
$34.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C5868LTI-LP038
Newark Part No.63W3711
Product RangePSOC 5 Family CY8C58xx Series Microcontrollers
Technical Datasheet
Product RangePSOC 5 Family CY8C58xx Series Microcontrollers
Device CoreARM Cortex-M3
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
CPU Speed67MHz
Operating Frequency Max67MHz
Program Memory Size256KB
No. of Pins68Pins
IC Case / PackageQFN
No. of I/O's48I/O's
MCU Case StyleQFN
InterfacesI2C, SPI, UART, USB
RAM Memory Size64KB
Embedded Interface TypeI2C, SPI, UART, USB
ADC Channels-
ADC Resolution12Bit, 20Bit
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 5
MCU SeriesCY8C58xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PSOC 5 Family CY8C58xx Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
Operating Frequency Max
67MHz
No. of Pins
68Pins
No. of I/O's
48I/O's
Interfaces
I2C, SPI, UART, USB
Embedded Interface Type
I2C, SPI, UART, USB
ADC Resolution
12Bit, 20Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PSoC 5
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M3
Data Bus Width
32 bit
CPU Speed
67MHz
Program Memory Size
256KB
IC Case / Package
QFN
MCU Case Style
QFN
RAM Memory Size
64KB
ADC Channels
-
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C58xx
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A3
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability