Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8C6316BZI-BLF53
Newark Part No.94AC1327
Product RangePSoC 6 Family CY8C63xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $7.940 |
Price for:Each
Minimum: 1
Multiple: 1
$7.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C6316BZI-BLF53
Newark Part No.94AC1327
Product RangePSoC 6 Family CY8C63xx Series Microcontrollers
Technical Datasheet
Product RangePSoC 6 Family CY8C63xx Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max50MHz
Program Memory Size512KB
CPU Speed50MHz
No. of Pins116Pins
IC Case / PackageBGA
No. of I/O's78I/O's
MCU Case StyleBGA
InterfacesI2C, I2S, SPI, UART
Embedded Interface TypeI2C, I2S, SPI, UART
RAM Memory Size128KB
MCU ApplicationsBluetooth
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 6
MCU SeriesCY8C63xx
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PSoC 6 Family CY8C63xx Series Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
50MHz
CPU Speed
50MHz
IC Case / Package
BGA
MCU Case Style
BGA
Embedded Interface Type
I2C, I2S, SPI, UART
MCU Applications
Bluetooth
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PSoC 6
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M4
Data Bus Width
32bit
Program Memory Size
512KB
No. of Pins
116Pins
No. of I/O's
78I/O's
Interfaces
I2C, I2S, SPI, UART
RAM Memory Size
128KB
ADC Channels
16Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C63xx
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability