Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8CKIT-042
Newark Part No.84W7852
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.590 |
Price for:Each
Minimum: 1
Multiple: 1
$43.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8CKIT-042
Newark Part No.84W7852
Technical Datasheet
Silicon ManufacturerCypress
No. of Bits32bit
Silicon Family NamePSoC 4
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0
Silicon Core NumberCY8C42
Kit ContentsBoard, Quick Start Guide, USB A to USB mini B Cable, 6x Jumper wires
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Cypress
Silicon Family Name
PSoC 4
Core Sub-Architecture
Cortex-M0
Kit Contents
Board, Quick Start Guide, USB A to USB mini B Cable, 6x Jumper wires
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
CY8C42
Product Range
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate