Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.210 |
Price for:Each
Minimum: 1
Multiple: 1
$57.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8CPROTO-064B0S3
Newark Part No.28AK7926
Technical Datasheet
Silicon ManufacturerCypress
Silicon Core NumberCY8CPROTO-064B0S3
Kit Application TypePrototyping
Application Sub TypePSoC 64 Secure Microcontroller
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+, Cortex-M4F
Silicon Family Name-
Kit Contents3 x PSoC 64 Secure Boot Prototyping Board, USB, Start Guide
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Cypress
Kit Application Type
Prototyping
Core Architecture
ARM
Silicon Family Name
-
Product Range
-
Silicon Core Number
CY8CPROTO-064B0S3
Application Sub Type
PSoC 64 Secure Microcontroller
Core Sub-Architecture
Cortex-M0+, Cortex-M4F
Kit Contents
3 x PSoC 64 Secure Boot Prototyping Board, USB, Start Guide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate