Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCYPM1111-40LQXI
Newark Part No.69AK4237
Product RangeEZ-PD Family PMG1-S1 Series Microcontrollers
Technical Datasheet
4,900 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.810 |
10+ | $2.410 |
25+ | $2.250 |
50+ | $2.150 |
100+ | $2.020 |
250+ | $1.920 |
Price for:Each
Minimum: 1
Multiple: 1
$2.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYPM1111-40LQXI
Newark Part No.69AK4237
Product RangeEZ-PD Family PMG1-S1 Series Microcontrollers
Technical Datasheet
Product RangeEZ-PD Family PMG1-S1 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size128KB
No. of Pins40Pins
IC Case / PackageVQFN-EP
No. of I/O's17I/O's
InterfacesI2C, SPI, UART, USB
RAM Memory Size12KB
ADC Channels-
ADC Resolution8Bit
Supply Voltage Min2.75V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyEZ-PD
MCU SeriesPMG1-S1 Series
Qualification-
Technical Specifications
Product Range
EZ-PD Family PMG1-S1 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
VQFN-EP
Interfaces
I2C, SPI, UART, USB
ADC Channels
-
Supply Voltage Min
2.75V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PMG1-S1 Series
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0
Operating Frequency Max
48MHz
No. of Pins
40Pins
No. of I/O's
17I/O's
RAM Memory Size
12KB
ADC Resolution
8Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
EZ-PD
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability