Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $3.610 |
10+ | $3.180 |
25+ | $2.980 |
50+ | $2.840 |
100+ | $2.680 |
250+ | $2.550 |
500+ | $2.500 |
Price for:Each
Minimum: 1
Multiple: 1
$3.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY2305SXI-1HT
Newark Part No.22AC8068
Technical Datasheet
Clock IC TypeClock Buffer
Frequency133.33MHz
No. of Outputs5Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
Clock IC Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clock IC Type
Clock Buffer
No. of Outputs
5Outputs
Supply Voltage Max
3.6V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Frequency
133.33MHz
Supply Voltage Min
3V
Clock IC Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for CY2305SXI-1HT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability