Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.570 |
Price for:Each
Minimum: 1
Multiple: 1
$6.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY62157G30-45BVXI
Newark Part No.74AH0138
Technical Datasheet
Memory Size8Mbit
SRAM TypeAsynchronous SRAM
Memory Density8Mbit
SRAM Memory Configuration512K x 16bit
Supply Voltage Range2.2V to 3.6V
Memory Configuration512K x 16bit
Memory Case StyleVFBGA
IC Case / PackageVFBGA
No. of Pins48Pins
Access Time45ns
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory Size
8Mbit
Memory Density
8Mbit
Supply Voltage Range
2.2V to 3.6V
Memory Case Style
VFBGA
No. of Pins
48Pins
Supply Voltage Min
2.2V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
SRAM Type
Asynchronous SRAM
SRAM Memory Configuration
512K x 16bit
Memory Configuration
512K x 16bit
IC Case / Package
VFBGA
Access Time
45ns
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B2A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability