Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY7C1041G30-10ZSXIT
Newark Part No.39AH8801
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $9.250 |
10+ | $8.670 |
25+ | $8.340 |
50+ | $8.130 |
100+ | $7.930 |
250+ | $7.680 |
500+ | $7.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C1041G30-10ZSXIT
Newark Part No.39AH8801
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Size4Mbit
Memory Density4Mbit
SRAM Memory Configuration256K x 16bit
Supply Voltage Range2.2V to 3.6V
Memory Configuration256K x 16bit
Memory Case StyleTSOP-II
IC Case / PackageTSOP-II
No. of Pins44Pins
Access Time10ns
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SRAM Type
Asynchronous SRAM
Memory Density
4Mbit
Supply Voltage Range
2.2V to 3.6V
Memory Case Style
TSOP-II
No. of Pins
44Pins
Supply Voltage Min
2.2V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
4Mbit
SRAM Memory Configuration
256K x 16bit
Memory Configuration
256K x 16bit
IC Case / Package
TSOP-II
Access Time
10ns
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CY7C1041G30-10ZSXIT
1 Product Found
Legislation and Environmental
US ECCN:3B991B2A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability