Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $21.820 |
10+ | $20.670 |
25+ | $20.480 |
50+ | $19.700 |
100+ | $18.670 |
250+ | $18.550 |
720+ | $18.540 |
Price for:Each
Minimum: 1
Multiple: 1
$21.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C1361C-133AXI
Newark Part No.22AC8116
Technical Datasheet
SRAM TypeSynchronous SRAM
Memory Size9Mbit
Memory Density9Mbit
SRAM Memory Configuration256K x 36bit
Memory Configuration256K x 36bit
Supply Voltage Range3.135V to 3.63V
Memory Case StyleTQFP
IC Case / PackageTQFP
No. of Pins100Pins
Supply Voltage Min3.135V
Access Time6.5ns
Supply Voltage Max3.63V
Supply Voltage Nom3.3V
Clock Frequency Max133MHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
SRAM Type
Synchronous SRAM
Memory Density
9Mbit
Memory Configuration
256K x 36bit
Memory Case Style
TQFP
No. of Pins
100Pins
Access Time
6.5ns
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
9Mbit
SRAM Memory Configuration
256K x 36bit
Supply Voltage Range
3.135V to 3.63V
IC Case / Package
TQFP
Supply Voltage Min
3.135V
Supply Voltage Max
3.63V
Clock Frequency Max
133MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B2A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability