Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8C21123-24SXIT
Newark Part No.49AC3333
Product RangePSOC 1 Family CY8C21x23 Series Microcontrollers
Your Part Number
2,349 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.770 |
| 10+ | $3.260 |
| 25+ | $3.070 |
| 50+ | $2.890 |
| 100+ | $2.690 |
| 250+ | $2.480 |
| 500+ | $2.410 |
| 1000+ | $2.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C21123-24SXIT
Newark Part No.49AC3333
Product RangePSOC 1 Family CY8C21x23 Series Microcontrollers
Technical Datasheet
Product RangePSOC 1 Family CY8C21x23 Series Microcontrollers
Device CoreM8C
CPU Speed24MHz
Operating Frequency Max24MHz
Program Memory Size4KB
No. of Pins8Pins
MCU Case StyleSOIC
IC Case / PackageSOIC
No. of I/O's6I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size256Byte
ADC Channels4Channels
ADC Resolution10Bit
Supply Voltage Min2.4V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 1
MCU SeriesCY8C21x23
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PSOC 1 Family CY8C21x23 Series Microcontrollers
CPU Speed
24MHz
Program Memory Size
4KB
MCU Case Style
SOIC
No. of I/O's
6I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
4Channels
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C21x23
MSL
MSL 3 - 168 hours
Device Core
M8C
Operating Frequency Max
24MHz
No. of Pins
8Pins
IC Case / Package
SOIC
Interfaces
I2C, SPI, UART
RAM Memory Size
256Byte
ADC Resolution
10Bit
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
MCU Family
PSoC 1
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability