Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 10+ | $1.630 |
| 100+ | $1.400 |
| 500+ | $1.270 |
| 1000+ | $1.200 |
| 2880+ | $1.160 |
| 5760+ | $1.130 |
Price for:Each
Minimum: 1
Multiple: 1
$2.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYPD3174-16SXQ
Newark Part No.62AC6710
Technical Datasheet
USB Standard-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Interface Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Data Rate-
No. of Ports1Ports
No. of Ports1 Port
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Supply Voltage Min
2.7V
Interface Case Style
SOIC
No. of Pins
16Pins
No. of Ports
1Ports
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
USB Standard
-
Supply Voltage Max
5.5V
IC Case / Package
SOIC
Data Rate
-
No. of Ports
1 Port
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
