Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $111.010 |
Price for:Each
Minimum: 1
Multiple: 1
$111.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYW954907AEVAL1F
Newark Part No.65AC3792
Silicon ManufacturerCypress
No. of Bits-
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-R4
Silicon Core NumberCYW54907
Kit ContentsEvaluation board CYW954907AEVAL1F, USB Standard-A to Micro-B Cable, Quick Start Guide
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Cypress
Silicon Family Name
-
Core Sub-Architecture
Cortex-R4
Kit Contents
Evaluation board CYW954907AEVAL1F, USB Standard-A to Micro-B Cable, Quick Start Guide
SVHC
No SVHC (21-Jan-2025)
No. of Bits
-
Core Architecture
ARM
Silicon Core Number
CYW54907
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate