Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoS29JL064J70BHI000
Newark Part No.22AC8644
Product Range3V Parallel NOR Flash Memories
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $9.090 |
| 10+ | $8.370 |
| 25+ | $8.200 |
| 50+ | $8.160 |
| 100+ | $7.330 |
| 250+ | $7.240 |
| 500+ | $7.170 |
Price for:Each
Minimum: 1
Multiple: 1
$9.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS29JL064J70BHI000
Newark Part No.22AC8644
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density64Mbit
Memory Size64Mbit
Flash Memory Configuration8M x 8bit / 4M x 16bit
Memory Configuration8M x 8bit / 4M x 16bit
InterfacesCFI, Parallel
IC Interface TypeCFI, Parallel
IC Case / PackageFBGA
Memory Case StyleFBGA
No. of Pins48Pins
Clock Frequency Max-
Clock Frequency-
Access Time70ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Parallel NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Size
64Mbit
Memory Configuration
8M x 8bit / 4M x 16bit
IC Interface Type
CFI, Parallel
Memory Case Style
FBGA
Clock Frequency Max
-
Access Time
70ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Density
64Mbit
Flash Memory Configuration
8M x 8bit / 4M x 16bit
Interfaces
CFI, Parallel
IC Case / Package
FBGA
No. of Pins
48Pins
Clock Frequency
-
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability