Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDANIELS
Manufacturer Part NoDRK20A
Newark Part No.73C4510
Also Known As11-7880-20, M81969/19-07 REV A
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $143.510 |
10+ | $133.270 |
25+ | $123.950 |
Price for:Each
Minimum: 1
Multiple: 1
$143.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDANIELS
Manufacturer Part NoDRK20A
Newark Part No.73C4510
Also Known As11-7880-20, M81969/19-07 REV A
Technical Datasheet
For Use WithSize 20 Pin & Socket Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DRK20A is a Removal Tool for use with M81969/19-07 REV A connector.
Applications
Maintenance & Repair
Technical Specifications
For Use With
Size 20 Pin & Socket Contacts
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate