Print Page
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $333.340 |
Price for:Each
Minimum: 1
Multiple: 1
$333.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDANISENSE
Manufacturer Part NoDQ600ID
Newark Part No.24AK5697
Product RangeDS Series
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage Range± 14.25V to ± 15.75V
Supply Voltage Range± 14.25V to ± 15.75V
Measured CurrentAC / DC
Accuracy-
Current Sensor TechnologyClosed Loop Flux Gate
Primary Current600A, ± 900A
Secondary Signal Type-
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDS Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
DQ600ID is an ultra-stable, high precision (ppm class) fluxgate technology DS series current transducer for non-intrusive, isolated DC and AC current measurement up to 1000A. Typical applications include MPS for particles accelerators, gradient amplifiers for MRI devices, stable power supplies, precision drives, batteries testing and evaluation systems, power measurement and power analysis and current calibration purposes.
- Linearity error maximum 1ppm
- Fluxgate closed loop compensated technology w/ fixed excitation Hz, 2nd harmonic zero flux detection
- Industry standard DSUB 9 pin connection
- Green diode for normal operation indication
- Full aluminum body for superior EMI shielding and extended operating temperature range
- Large aperture Ø1.1inch for cables and bus bars
Technical Specifications
Sensor Output Type
Current
Supply Voltage Range
± 14.25V to ± 15.75V
Accuracy
-
Primary Current
600A, ± 900A
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Range
± 14.25V to ± 15.75V
Measured Current
AC / DC
Current Sensor Technology
Closed Loop Flux Gate
Secondary Signal Type
-
Operating Temperature Min
-40°C
Product Range
DS Series
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate